| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35BBV00100 |
| SKU: | DCHACT20JB35BB V001 |
ACT20JB35BB V001
| Heilind Number: | DCHACT20JB35BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle features a shell size of 11 and a triple start threaded mating type, ensuring a secure and durable connection. With an amperage rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it guarantees reliable power transmission. The cadmium olive drab shell plating and composite shell material provide robustness in harsh environments, with an operating temperature range of -65 to 200°C. Ideal for industrial and aerospace settings, this connector is essential for maintaining seamless communication and power distribution.

