| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35BEV00100 |
| SKU: | DCHACT20JB35BE V001 |
ACT20JB35BE V001
| Heilind Number: | DCHACT20JB35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a Composite shell and Cadmium Olive Drab plating, ensures reliable performance in demanding environments. With 13 contact positions and Triple Start Threaded mating, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and accommodating voltages up to 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. Trust in the quality and versatility of this connector for your connectivity needs.

