| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35HCV00100 |
| SKU: | DCHACT20JB35HC V001 |
ACT20JB35HC V001
| Heilind Number: | DCHACT20JB35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a shell size of 11, accommodating 13 contact pins with precision. With an amperage rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission in diverse applications. The Cadmium Olive Drab shell plating and composite shell material guarantee durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this Triple Start Threaded mating connector for secure and efficient connectivity in demanding industrial settings.

