| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35JAV00100 |
| SKU: | DCHACT20JB35JA V001 |
ACT20JB35JA V001
| Heilind Number: | DCHACT20JB35JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a shell size 11 with a durable composite shell material and Cadmium Olive Drab plating. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Equipped with 13 socket contacts, it offers secure connectivity in harsh environments. Meeting stringent operating temperature requirements from -65 to 200°C (-85 to 392°F), it is ideal for use in extreme conditions. The mating type of Triple Start Threaded guarantees a secure and stable connection. Explore the versatility and quality of this Connector in our Standard Circular Connectors range.

