| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35JBV00100 |
| SKU: | DCHACT20JB35JB V001 |
ACT20JB35JB V001
| Heilind Number: | DCHACT20JB35JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket connector is designed for durability, with a composite shell material and Cadmium Olive Drab shell plating ensuring reliable operation in extreme conditions. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, as well as 13 contact positions, it offers secure power and signal transmission. The square flange mount type and triple start threaded mating type make installation easy, perfect for industrial applications. Operating temperature ranges from -65 to 200 °C (-85 to 392 °F), guaranteeing performance in harsh environments. Upgrade your connector system with this premium circular connector.

