| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35JDV00100 |
| SKU: | DCHACT20JB35JD V001 |
ACT20JB35JD V001
| Heilind Number: | DCHACT20JB35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5 A amperage rating and a durable composite shell, perfect for a wide range of applications. With a square flange design and Cadmium Olive Drab shell plating, it ensures reliable connectivity in demanding environments. Offering 13 positions and a triple start threaded mating type, it guarantees a secure and efficient connection. Trust in this connector for your critical electronic systems.

