ACT20JB35PA V001

Heilind Number:DCHACT20JB35PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB35PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB35PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB35PAV00100
SKU:DCHACT20JB35PA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a square flange shell with a triple start threaded mating type, ensuring secure and reliable connections in demanding environments. With a maximum voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it offers robust power transmission capabilities. The 13-pin configuration and Cadmium Olive Drab shell plating make it ideal for military and aerospace applications. Crafted from durable composite material and capable of withstanding temperatures ranging from -65 to 200°C (-85 to 392°F), this connector guarantees durability and stability in extreme conditions. Upgrade your connectivity solutions with this essential component.