| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35PBV00100 |
| SKU: | DCHACT20JB35PB V001 |
ACT20JB35PB V001
| Heilind Number: | DCHACT20JB35PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5 A amperage and is rated for voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 11 and Pin contact type, it ensures secure connections in any application. The Cadmium Olive Drab shell plating and Composite shell material provide durability in harsh environments, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) offers versatility. Upgrade to the standard in Circular Connectors and experience reliable connectivity every time.

