| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35PDV00100 |
| SKU: | DCHACT20JB35PD V001 |
ACT20JB35PD V001
| Heilind Number: | DCHACT20JB35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring longevity and reliability in various environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it offers secure power transmission. The 13-pin configuration, along with Triple Start Threaded mating, guarantees a stable and efficient connection. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for demanding applications. Upgrade your connectivity with this essential component of our Standard Circular Connectors collection.

