ACT20JB35PE V001

Heilind Number:DCHACT20JB35PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB35PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB35PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB35PEV00100
SKU:DCHACT20JB35PE V001

Detailed Description

Immerse yourself in the world of high-performance connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This rugged and reliable component is designed for demanding applications, offering a current rating of 5 A and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 11 and 13 pin contacts, it ensures secure and efficient connections. Constructed with a Cadmium Olive Drab plated composite shell, it withstands extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it suitable for harsh environments. The Triple Start Threaded mating type guarantees a robust and stable interface, while its square flange design allows for easy integration. Trust in our Standard Circular Connectors for unparalleled performance in your connectivity solutions.