| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB35SAV00100 |
| SKU: | DCHACT20JB35SA V001 |
ACT20JB35SA V001
| Heilind Number: | DCHACT20JB35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle delivers a secure and reliable connection with a current rating of 5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms. Its rugged construction, featuring Cadmium Olive Drab shell plating and Composite shell material, ensures durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Offering 13 positions and a Triple Start Threaded mating type, it enables efficient and precise connectivity. Trust in our Standard Circular Connector to meet your connectivity needs with unmatched quality and performance.

