| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB98AC |
| Series: | ACT Series |
| Wire Size: | 24 to 18 AWG |
| Shell Size: | B |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Voltage Rating: | 600 VAC |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 11-98 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| Part Aliases: | YACT20JB98AC000000 |
| SKU: | DCHACT20JB98AC |

