| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB98AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB98ADV00100 |
| SKU: | DCHACT20JB98AD V001 |
ACT20JB98AD V001
| Heilind Number: | DCHACT20JB98AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB98AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector offers a secure connection with its Triple Start Threaded mating type. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission. The Cadmium Olive Drab shell plating and Composite shell material provide durability, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse environments. With six positions and a shell size of 11, it's ideal for various industrial and aerospace settings, meeting stringent quality standards. Elevate your connectivity with this essential component.

