ACT20JB98BA V001

Heilind Number:DCHACT20JB98BA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB98BA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB98BA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB98BAV00100
SKU:DCHACT20JB98BA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a Cadmium Olive Drab shell plating and composite shell material, ensures durability in demanding environments. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it delivers reliable power transmission. Its square flange mount type and triple start threaded mating type guarantee secure and efficient connections. With six contact positions and a Less Socket contact type, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a trusted solution for industrial and aerospace settings. Count on this connector for exceptional performance and quality in your connectivity needs.