| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB98BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB98BNV00100 |
| SKU: | DCHACT20JB98BN V001 |
ACT20JB98BN V001
| Heilind Number: | DCHACT20JB98BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB98BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 11 and a secure triple start threaded mating type, ensuring reliable power transmission in demanding environments. With a current rating of 7.5 A and a voltage capacity of 600 V AC/850 V DC/1800 Vrms, it guarantees robust connectivity. The cadmium olive drab shell plating and composite shell material provide durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various applications. With six positions, this connector is essential for industrial and aerospace use. Elevate your connectivity solutions with this versatile and reliable component.

