| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB98JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB98JBV00100 |
| SKU: | DCHACT20JB98JB V001 |
ACT20JB98JB V001
| Heilind Number: | DCHACT20JB98JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB98JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable Composite shell material and Cadmium Olive Drab plating for optimal conductivity. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage capacity of 7.5 A, it ensures reliable power transmission. Featuring six socket contacts and a Square Flange shell type, it offers secure and efficient mating in any environment. Operating seamlessly in temperatures ranging from -65 to 200 °C, this connector is a versatile solution for demanding industrial settings. Trust in its Triple Start Threaded mating type for easy installation and dependable performance.

