| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB98JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB98JEV00100 |
| SKU: | DCHACT20JB98JE V001 |
ACT20JB98JE V001
| Heilind Number: | DCHACT20JB98JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB98JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding environments, this connector features a rugged construction that can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F). With a shell size 11 and a triple start threaded mating type, it ensures secure and reliable connections. Rated for 7.5 A and 600 V AC/850 V DC, with 1800 Vrms, it provides efficient power transmission. The socket contact type, shell plating of Cadmium Olive Drab, and composite shell material further enhance its durability. Suitable for various applications in aerospace, defense, and industrial sectors, this connector guarantees robust performance in critical systems.

