ACT20JB98PD V001

Heilind Number:DCHACT20JB98PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB98PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB98PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB98PDV00100
SKU:DCHACT20JB98PD V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Square Flange Receptacle design. Engineered for maximum performance, these connectors offer a 7.5 A amperage capacity and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a Triple Start Threaded mating type, they ensure secure and reliable connections in demanding environments. Crafted from durable Composite material with Cadmium Olive Drab plating, these connectors are built to last, even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). With 6 pin positions, they meet stringent industry standards, making them a dependable choice for a wide range of applications. Trust in the performance and reliability of the DEUTSCH 38999 Series III Composite Connectors.