ACT20JB98PE V001

Heilind Number:DCHACT20JB98PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB98PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB98PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB98PEV00100
SKU:DCHACT20JB98PE V001

Detailed Description

Enhance your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable amperage of 7.5 A and a durable shell made of composite material. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission. Featuring a Square Flange mount type and Cadmium Olive Drab shell plating, it guarantees secure installation and corrosion resistance. With 6 pin contacts and a Triple Start Threaded mating type, it facilitates quick and stable connections. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for demanding environments. Discover the power of precision engineering with our Square Flange Receptacle.