| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99AAV00100 |
| SKU: | DCHACT20JB99AA V001 |
ACT20JB99AA V001
| Heilind Number: | DCHACT20JB99AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance square flange receptacle designed for demanding applications. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, these connectors offer reliable power transmission. The composite shell material and cadmium olive drab plating ensure durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With a shell size of 11 and a square flange design, they provide secure and easy mounting. Ideal for use in aerospace, defense, and industrial settings, these connectors guarantee efficient and long-lasting connectivity.

