| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99AEV00100 |
| SKU: | DCHACT20JB99AE V001 |
ACT20JB99AE V001
| Heilind Number: | DCHACT20JB99AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solution with the DEUTSCH 38999 Series III Composite Connectors. Featuring a SQUARE FLANGE RECEPTACLE design, these connectors offer secure and reliable connections for a wide range of applications. With a rugged shell material and Cadmium Olive Drab plating, they ensure durability in harsh environments. Providing 7 positions and rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, they deliver high performance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for aerospace, defense, and industrial use. Upgrade to the DEUTSCH 38999 Series III Composite Connectors for unmatched reliability and longevity.

