| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99BAV00100 |
| SKU: | DCHACT20JB99BA V001 |
ACT20JB99BA V001
| Heilind Number: | DCHACT20JB99BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it offers secure power transmission. The Square Flange Receptacle, with a shell size of 11 and Triple Start Threaded mating type, is suitable for various applications. Operating efficiently in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a versatile solution for your connectivity needs. Upgrade to the Standard Circular Connectors for seamless performance in demanding environments.

