| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99BCV00100 |
| SKU: | DCHACT20JB99BC V001 |
ACT20JB99BC V001
| Heilind Number: | DCHACT20JB99BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a 7.5 A amperage and can withstand voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a robust shell size 11 construction and cadmium olive drab shell plating, it ensures reliability in demanding environments. Offering seven positions and a triple start threaded mating type, it guarantees secure and efficient connections. Its composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for diverse industrial settings. Trust in the quality and performance of this Square Flange Receptacle for seamless connectivity solutions.

