ACT20JB99BD V001

Heilind Number:DCHACT20JB99BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB99BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB99BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB99BDV00100
SKU:DCHACT20JB99BD V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle features a rugged square flange mount type and a durable composite shell material, ensuring reliable operation in even the harshest environments. With a maximum voltage rating of 600 V AC and 850 V DC, as well as a current capacity of 7.5 A, it offers secure power transmission. Its Cadmium Olive Drab shell plating provides excellent corrosion resistance, while the triple start threaded mating type ensures a secure connection. With seven positions and a wide operating temperature range of -65 to 200°C, this connector is suitable for a variety of industrial and military applications. Trust in its quality and performance as a crucial component in your connectivity solutions.