| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99BEV00100 |
| SKU: | DCHACT20JB99BE V001 |
ACT20JB99BE V001
| Heilind Number: | DCHACT20JB99BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the power of the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission in demanding environments. Featuring a Composite shell with Cadmium Olive Drab plating, it offers durability and protection against harsh conditions. The Triple Start Threaded mating type guarantees secure connections, while the seven positions and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for aerospace, military, and industrial applications. Trust in its quality for your critical connectivity needs.

