| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99HEV00100 |
| SKU: | DCHACT20JB99HE V001 |
ACT20JB99HE V001
| Heilind Number: | DCHACT20JB99HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell and Cadmium Olive Drab plating, ensuring reliability in harsh environments. With a triple start threaded mating type and 7 contact pin positions, it facilitates secure and efficient connections. Operating at a wide temperature range of -65 to 200°C (-85 to 392°F) and capable of handling up to 600V AC, 850V DC, and 1800Vrms, it is ideal for demanding applications. Upgrade your setup with this essential component for seamless power and data transmission.

