| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JB99HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JB99HNV00100 |
| SKU: | DCHACT20JB99HN V001 |
ACT20JB99HN V001
| Heilind Number: | DCHACT20JB99HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JB99HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. Engineered for demanding environments, these connectors deliver high amperage and voltage ratings, ensuring reliable performance in a wide range of applications. With a durable shell material and secure Triple Start Threaded mating type, they offer exceptional durability and connectivity. The Cadmium Olive Drab shell plating provides added corrosion resistance, making them ideal for use in harsh conditions. With 7 pins and a shell size of 11, these connectors are essential components for your connectivity solutions. Trust in the quality and reliability of DEUTSCH connectors to power your projects.

