ACT20JB99PB V001

Heilind Number:DCHACT20JB99PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB99PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB99PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB99PBV00100
SKU:DCHACT20JB99PB V001

Detailed Description

The SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors is a rugged and reliable solution for demanding environments. With a shell made of composite material and Cadmium Olive Drab plating, it offers durability and corrosion resistance. Featuring 7 gold-plated pins, it supports a current of 7.5 A and a voltage of up to 600 V AC. The Triple Start Threaded mating type ensures secure connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. Perfect for aerospace, defense, and industrial settings, this connector guarantees high performance and signal integrity.