ACT20JB99PE V001

Heilind Number:DCHACT20JB99PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JB99PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JB99PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JB99PEV00100
SKU:DCHACT20JB99PE V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a reliable solution with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a square flange design, it ensures secure mounting and optimal performance. Featuring a durable composite shell material and cadmium olive drab plating, it is built to withstand harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With seven positions and pin contact type, it provides efficient connectivity for your systems. Ideal for military, aerospace, and industrial use, this connector meets the highest standards for quality and performance. Trust in the DEUTSCH 38999 Series III for your critical connections.