| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04AAV00100 |
| SKU: | DCHACT20JC04AA V001 |
ACT20JC04AA V001
| Heilind Number: | DCHACT20JC04AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with an amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its durable construction, featuring a shell made of Composite material and Cadmium Olive Drab shell plating, ensures longevity even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With four positions and a Triple Start Threaded mating type, it provides efficient and stable connectivity. Perfect for a range of industries, this connector is a vital component for your electrical systems.

