ACT20JC04AB V001

Heilind Number:DCHACT20JC04AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC04AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC04AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC04ABV00100
SKU:DCHACT20JC04AB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a 13 A amperage and is capable of handling voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable shell construction and Cadmium Olive Drab plating, it ensures reliable operation even in harsh environments. Offering 4 positions and a triple start threaded mating type, it guarantees secure and efficient connections. Suitable for a wide range of industries, from aerospace to automotive, this connector is a versatile solution for your connectivity needs. Operating perfectly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a dependable choice for demanding applications. Upgrade your systems with this Standard Circular Connector and experience superior performance.