| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04ACV00100 |
| SKU: | DCHACT20JC04AC V001 |
ACT20JC04AC V001
| Heilind Number: | DCHACT20JC04AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector boasts a 13A amperage and 600V AC / 850V DC / 1800Vrms voltage rating, ensuring reliable performance in demanding environments. Featuring a square flange mount and a shell size of 13 with cadmium olive drab shell plating, it offers secure and durable installation. The 4-position contact arrangement and triple start threaded mating make for efficient connections, while its composite construction enables it to withstand extreme temperatures from -65 to 200°C (-85 to 392°F). Perfect for industrial and military applications, this connector is a vital component for your connectivity needs.

