| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04ADV00100 |
| SKU: | DCHACT20JC04AD V001 |
ACT20JC04AD V001
| Heilind Number: | DCHACT20JC04AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed to withstand harsh environments, with a shell material made of composite and operating temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a square flange shell type with Cadmium Olive Drab plating, it ensures secure and reliable connections in demanding applications. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and a current rating of 13A, it is suitable for high-power transmission. The 4-position connector, with a triple start threaded mating type, is ideal for aerospace, military, and industrial use. Trust in its durability and performance for your connectivity needs.

