| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04AEV00100 |
| SKU: | DCHACT20JC04AE V001 |
ACT20JC04AE V001
| Heilind Number: | DCHACT20JC04AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in extreme environments. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it is ideal for demanding applications. The square flange design, triple start threaded mating type, and four positions offer secure and efficient connections. Trust in this connector for exceptional performance in critical systems.

