| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04ANV00100 |
| SKU: | DCHACT20JC04AN V001 |
ACT20JC04AN V001
| Heilind Number: | DCHACT20JC04AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell and Cadmium Olive Drab plating for durability in harsh environments. With a 13 A amperage rating and 600 V AC, 850 V DC, and 1800 Vrms voltage capacity, it ensures reliable power transmission. Offering four positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for use in extreme conditions. Trust in this Standard Circular Connector for seamless connectivity in your applications.

