| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04BCV00100 |
| SKU: | DCHACT20JC04BC V001 |
ACT20JC04BC V001
| Heilind Number: | DCHACT20JC04BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Cadmium Olive Drab plating for reliable contact. With a voltage rating of 600 V AC and 850 V DC, it ensures secure power transmission, while its 13 A amperage capacity guarantees efficient operation. Engineered for versatility, it offers a mating type of Triple Start Threaded and a shell size of 13, accommodating 4 positions for seamless connectivity. With an operating temperature range of -65 to 200°C, it is suitable for even the most extreme environments. Elevate your connectivity solutions with this essential component.

