| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04HEV00100 |
| SKU: | DCHACT20JC04HE V001 |
ACT20JC04HE V001
| Heilind Number: | DCHACT20JC04HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this connector ensures reliable performance with its 13 A amperage and 600 V AC / 850 V DC voltage ratings. Featuring a robust composite shell and Cadmium Olive Drab plating, it offers durability and corrosion resistance. With four pin contacts and a Triple Start Threaded mating type, it guarantees secure connections. Operating seamlessly in extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is ideal for a wide range of applications in industries such as aerospace, military, and transportation. Elevate your connectivity solutions with this high-quality Square Flange Receptacle.

