| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04JBV00100 |
| SKU: | DCHACT20JC04JB V001 |
ACT20JC04JB V001
| Heilind Number: | DCHACT20JC04JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Offering reliable performance, this connector features a 4-position socket contact type and a durable composite shell, perfect for demanding applications. With an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission even in harsh environments. Its Cadmium Olive Drab shell plating and triple start threaded mating type guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Square Flange Receptacle is a vital component for your electronic setups. Trust in its quality, as it meets the standards of Standard Circular Connectors.

