| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04JCV00100 |
| SKU: | DCHACT20JC04JC V001 |
ACT20JC04JC V001
| Heilind Number: | DCHACT20JC04JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Cadmium Olive Drab plating and a Square Flange Receptacle shell type. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures reliable power transmission in demanding environments. Offering four positions and Socket contact type, it provides secure and efficient connections. The Triple Start Threaded mating type guarantees a stable and robust fit, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various applications. Elevate your connectivity solutions with this high-quality Circular Connector.

