ACT20JC04JD V001

Heilind Number:DCHACT20JC04JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC04JD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC04JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC04JDV00100
SKU:DCHACT20JC04JD V001

Detailed Description

Enhance your power and signal connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell and Cadmium Olive Drab shell plating, ensuring reliability in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission. Its 13 A amperage and 4 contact positions make it suitable for various electronic systems. The Square Flange design, along with its Triple Start Threaded mating type, offers secure and stable mounting. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is perfect for use in a wide range of industries. Trust in the performance and quality of our Square Flange Receptacle for seamless connectivity solutions.