ACT20JC04JE V001

Heilind Number:DCHACT20JC04JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC04JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC04JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC04JEV00100
SKU:DCHACT20JC04JE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable shell made of composite material, ensuring reliable operation in a wide temperature range from -65 to 200 °C (-85 to 392 °F). With a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it offers secure power transmission. Featuring a shell plating of Cadmium Olive Drab and a shell type of Square Flange Receptacle, it guarantees robustness and longevity in various applications. Whether you're in aerospace, military, or industrial sectors, this connector with 4 positions, socket contact type, and Triple Start Threaded mating type, is the perfect solution for your connectivity needs. Elevate your systems with our Standard Circular Connectors, a testament to quality and performance in the realm of circular connectors and accessories.