ACT20JC04PD V001

Heilind Number:DCHACT20JC04PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC04PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC04PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC04PDV00100
SKU:DCHACT20JC04PD V001

Detailed Description

Enhance your connectivity with this Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, it offers a secure and durable solution for your power and signal transmission needs. With a high amperage rating of 13A and a voltage tolerance of up to 600V AC, 850V DC, and 1800Vrms, it ensures reliable performance even in demanding conditions. Featuring a Square Flange shell type and Triple Start Threaded mating, it guarantees a secure and stable connection. The Cadmium Olive Drab shell plating and Composite shell material provide excellent corrosion resistance, making it ideal for harsh industrial applications. With its 4 contact positions and wide operating temperature range of -65 to 200°C (-85 to 392°F), it offers versatility and reliability in various settings. Trust in this Connector to deliver efficient and consistent connectivity in your systems.