| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC04PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC04PNV00100 |
| SKU: | DCHACT20JC04PN V001 |
ACT20JC04PN V001
| Heilind Number: | DCHACT20JC04PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC04PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors lineup. Designed for robust performance, this receptacle features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With a current rating of 13 A and a voltage tolerance of 600 V AC/850 V DC/1800 Vrms, it meets high-power transmission needs with ease. Its 4-pin configuration, Triple Start Threaded mating type, and Square Flange mount make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's suitable for extreme conditions. Trust in this component for secure and efficient connectivity in your systems.

