| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08ANV00100 |
| SKU: | DCHACT20JC08AN V001 |
ACT20JC08AN V001
| Heilind Number: | DCHACT20JC08AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is crafted for durability, featuring a Composite shell and Cadmium Olive Drab plating for reliable conductivity. With a voltage rating of 600 V AC and 850 V DC, it ensures secure power transmission, while the 7.5 A amperage capacity handles demanding loads with ease. Its Square Flange design, with Triple Start Threaded mating, guarantees a stable connection in any environment. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's suitable for standard and extreme conditions. With 8 positions available, it offers ample connectivity options for your projects. Upgrade to this Connector for unparalleled performance and durability.

