| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08BEV00100 |
| SKU: | DCHACT20JC08BE V001 |
ACT20JC08BE V001
| Heilind Number: | DCHACT20JC08BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Crafted for high-performance applications, this connector boasts a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable conductivity in challenging environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, alongside an amperage of 7.5 A, it meets the demands of industrial and aerospace settings. The shell_size 13 configuration accommodates 8 contacts and offers a secure mating connection with a Triple Start Threaded design. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is a resilient solution for your connectivity needs. Trust in the quality and performance of this Square Flange Receptacle for your critical applications.

