| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08BNV00100 |
| SKU: | DCHACT20JC08BN V001 |
ACT20JC08BN V001
| Heilind Number: | DCHACT20JC08BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable Composite shell, ensuring reliability in extreme operating conditions ranging from -65 to 200°C. With a voltage rating of 600V AC/850V DC/1800Vrms and an amperage of 7.5A, it delivers robust power transmission. Featuring a Cadmium Olive Drab shell plating and 8 contact positions, it guarantees secure and efficient connections. Its Square Flange shell type, along with a Triple Start Threaded mating type, offers easy installation and a stable interface. Trust in this connector for seamless performance in demanding environments.

