| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08HAV00100 |
| SKU: | DCHACT20JC08HA V001 |
ACT20JC08HA V001
| Heilind Number: | DCHACT20JC08HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed for high-performance applications, featuring a Cadmium Olive Drab shell plating and composite shell material for durability in challenging environments. With 8 pin contact positions and a square flange shell type, it ensures secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's suitable for a wide range of industrial settings. Trust in its triple start threaded mating type and 7.5A amperage for reliable performance in demanding conditions. Elevate your connectivity solutions with this essential component.

