ACT20JC08HB V001

Heilind Number:DCHACT20JC08HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC08HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC08HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC08HBV00100
SKU:DCHACT20JC08HB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, suitable for a wide range of industrial applications, offers a secure and reliable connection with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and shell plating in Cadmium Olive Drab, it ensures durability in harsh environments. Featuring 8 pin contact positions and a mating type of Triple Start Threaded, it guarantees precise and efficient connections. The composite shell material and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it a versatile choice for demanding environments. Trust in this standard circular connector for seamless integration into your systems, ensuring optimal performance and reliability.