| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08JBV00100 |
| SKU: | DCHACT20JC08JB V001 |
ACT20JC08JB V001
| Heilind Number: | DCHACT20JC08JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell and Cadmium Olive Drab plated sockets, ensuring reliability in even the most demanding environments. With a shell size of 13 and a triple start threaded mating type, it offers secure and efficient connections. Boasting voltage ratings of 600V AC, 850V DC, and 1800Vrms, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs.

