| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08JCV00100 |
| SKU: | DCHACT20JC08JC V001 |
ACT20JC08JC V001
| Heilind Number: | DCHACT20JC08JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in challenging environments. With 8 contact positions and a voltage rating of up to 600V AC/850V DC, it's perfect for power and signal transmission. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's ideal for aerospace, defense, and industrial settings. Trust in its Triple Start Threaded mating type for secure connections. Upgrade your connectivity solutions with this essential component.

